
Surface mount stepper motor controller featuring a parallel interface and two outputs. This integrated circuit operates with a supply voltage range of 3.8V to 5.5V, delivering up to 1A of output current at 5V. Designed for brushed motor applications, it offers a wide operating temperature range from -40°C to 150°C and a maximum power dissipation of 522mW. The component is housed in a compact SOIC package with a height of 1.75mm and is both halogen-free and RoHS compliant.
Vishay SIP2100DY-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 522mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
