
Fixed 2.85V positive output linear voltage regulator, delivering up to 150mA output current with 1% accuracy. Features a low quiescent current of 85uA and a PSRR of 40dB. Operates from a 2.2V to 6V input voltage range and is available in a compact 2mm x 1.25mm x 1mm SC70-5 surface mount package. Suitable for applications requiring stable voltage regulation within a -40°C to 85°C temperature range.
Vishay SIP21106DR-285-E3 technical specifications.
| Accuracy | 1% |
| Height | 1mm |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DR-285-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
