
1.8V fixed output linear voltage regulator, offering 150mA maximum output current with 1% accuracy. This positive output IC operates with a minimum input voltage of 2.2V and a maximum of 6V, featuring a low quiescent current of 85µA. Packaged in a compact SOT-23-5 surface mount case, it boasts a 40dB power supply rejection ratio and a maximum power dissipation of 305mW. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP21106DT-18-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DT-18-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
