
Fixed 2.6V positive linear voltage regulator IC, delivering up to 150mA output current with 1% accuracy. Features a low quiescent current of 85uA and a PSRR of 40dB, operating from a 2.2V to 6V input voltage range. Housed in a compact SOT-23-5 surface mount package, this RoHS compliant component is suitable for applications requiring stable voltage regulation.
Vishay SIP21106DT-26-E3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DT-26-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
