
Positive fixed output linear voltage regulator IC, providing a stable 2.85V output with 150mA maximum output current. Features 1% output voltage accuracy, 40dB PSRR, and 85µA quiescent current. Operates from a 2.2V to 6V input voltage range, with a maximum power dissipation of 305mW. Packaged in a compact TSOT-23-5 surface mount case, suitable for applications requiring efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP21106DT-285-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DT-285-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
