
Low noise, fixed 2.5V positive output linear voltage regulator, capable of delivering up to 150mA with 1% accuracy. Features a low quiescent current of 85uA and a PSRR of 40dB, operating from a 2.2V to 6V input. This surface mount component has a compact 1.6mm x 1.6mm x 0.6mm footprint and a maximum power dissipation of 420mW, suitable for operation between -40°C and 85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP21106DVP-25-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DVP-25-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
