
Positive fixed 3.3V linear voltage regulator, offering 150mA output current with 1% accuracy. Features a low quiescent current of 85uA and a maximum input voltage of 6V, operating from 2.2V. This surface mount IC, housed in a compact SC70-5 package (2mm x 1.25mm x 1mm), is suitable for applications requiring stable voltage regulation within a -40°C to 85°C temperature range.
Sign in to ask questions about the Vishay SIP21107DR-33-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP21107DR-33-E3 technical specifications.
| Accuracy | 1% |
| Height | 1mm |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21107DR-33-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
