
Positive fixed output linear voltage regulator IC, providing a stable 4.6V output with 150mA maximum current. Features 1% output voltage accuracy and a low 85µA quiescent current. Operates from a 2.2V to 6V input voltage range, with a maximum power dissipation of 187mW. Packaged in a compact 2mm x 1.25mm x 1mm SC70-5 surface mount package, suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP21107DR-46-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Height | 1mm |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 4.6V |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21107DR-46-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
