
Surface mount linear voltage regulator IC providing a fixed 4.5V output with 150mA maximum output current. Features 1% output voltage accuracy, a wide input voltage range of 2.2V to 6V, and a low quiescent current of 85µA. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 305mW. Packaged in a compact TSOT-23-5 (SOT-23-5) case, ideal for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIP21107DT-45-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Weight | 0.000222oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21107DT-45-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
