
The SIP2800DY-T1-E3 is a flyback buck-boost DC/DC controller from Vishay, operating over a temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 10V and a maximum output current of 200mA. The device is packaged in SOIC and is available in tape and reel quantities of 2500. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Vishay SIP2800DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP2800DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 44ns |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Buck-Boost |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP2800DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
