The SIP2803DY-T1-E3 is a single-output flyback DC/DC controller from Vishay, packaged in an SOIC-8 package. It operates at a maximum supply voltage of 10V and a supply current of 1mA. The device is capable of handling an output current of 50mA and has a maximum operating temperature of 85°C. It is RoHS compliant and available in quantities of 2500 per reel.
Vishay SIP2803DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Max Duty Cycle | 100% |
| Max Frequency | 36kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 50mA |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIP280x |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.