Sign in to ask questions about the Vishay SIP2804DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP2804DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP2804DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
