
Peripheral driver IC featuring a single high-side output with a maximum output current of 5A and a low on-state resistance of 8mR. Operates from a 2.3V to 5.5V supply range with a nominal supply current of 110nA. Includes an On/Off interface and a maximum power dissipation of 1.096W. Designed for surface mount applications with a WCSP-12 package, operating between -40°C and 85°C. RoHS compliant.
Sign in to ask questions about the Vishay SIP32102DB-T1-GE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP32102DB-T1-GE1 technical specifications.
| Height | 545um |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1.096W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 8mR |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120us |
| Turn-On Delay Time | 800us |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32102DB-T1-GE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
