
Single-channel hot-swap controller IC with 2.4A maximum output current. Features reverse current fault protection and a 62mR on-state resistance. Operates from 1.1V to 5.5V supply voltage with a nominal input of 5.5V. Surface mountable in a 4-TDFN package, measuring 1.25mm x 1.65mm x 0.6mm. RoHS compliant with a maximum operating temperature of 125°C.
Sign in to ask questions about the Vishay SIP32401ADNP-T1GE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP32401ADNP-T1GE4 technical specifications.
| Current | 2.4A |
| Fault Protection | Reverse Current |
| Height | 0.6mm |
| Interface | On/Off |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 324mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Outputs | 1 |
| On-State Resistance | 62mR |
| Output Configuration | High Side |
| Output Current | 2.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 324mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.001764oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32401ADNP-T1GE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
