High-side power switch with one output, capable of handling up to 2.4A. Features a low 0.066 Ohm switch on-resistance and operates within a 1.1V to 5.5V supply voltage range. This integrated circuit is housed in a 4-pin TDFN EP package, suitable for applications requiring efficient power control. Operating temperature range spans from -40°C to 85°C.
Vishay SiP32402ADNP-T1GE4 technical specifications.
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Output Current | 2.4(Max)A |
| Switch On Resistance | 0.066Ohm |
| Maximum Input Voltage | 5.5V |
| Maximum Power Dissipation | 324mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | -0.3 to 6.3V |
| Operating Supply Voltage Range | 1.1 to 5.5V |
| Pin Count | 4 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| Minimum Input Voltage | 1.1V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.