Smart load switch integrates programmable current limiting, programmable slew-rate control, overtemperature protection, and fault reporting. The device operates from a 6 V to 28 V input range and uses a 56 mΩ typical switch in a DFN-10 3 mm x 3 mm package. The SiP32429 version provides auto-retry behavior after overcurrent or overtemperature faults. It supports a 0.75 A to 3.5 A programmable current-limit range and operates over a -40 °C to +85 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiP32429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input voltage | 6 to 28V |
| Typical on resistance | 56mΩ |
| Maximum on resistance | 72mΩ |
| Programmable current limit range | 0.75 to 3.5A |
| Current limit accuracy at RSET 4.1 kΩ | 1.2 to 1.8, 1.5 typicalA |
| Quiescent current | 170 typical, 300 maximumµA |
| Shutdown current | 12 typical, 20 maximumµA |
| Maximum continuous switch current | 4.5A |
| Soft start charge current | 4.5 typicalµA |
| Turn-on delay time | 550 typicalµs |
| Turn-off delay time | 1 typicalµs |
| Auto-retry time | 150 typicalms |
| Input logic high voltage | 1.5 minimumV |
| Input logic low voltage | 0.6 maximumV |
| Power good trip voltage | 90% x VIN typicalV |
| UVLO threshold | 4.8 typical, 5.4 maximumV |
| Thermal shutdown threshold | 137 typical°C |
| Operating temperature range | -40 to +85°C |
| Package | DFN-10 3 mm x 3 mm |
| RoHS | Compliant for GE4 orderable part number |
| Halogen-free | Compliant for GE4 orderable part number |
| Safety Certification | IEC 62368-1 certified |
Download the complete datasheet for Vishay SiP32429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay SiP32429
Schematic for the Infineon CY8CKIT-062-WiFi-BT Pioneer Kit, featuring the PSoC 6 MCU, Wi-Fi/BT connectivity, USB Type-C power delivery, and KitProg3 onboard programmer/debugger.
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.