
Peripheral driver IC featuring a single high-side output, capable of sourcing up to 1A with a maximum output current of 1.2A. Operates from a 1.1V to 5.5V supply voltage, with a maximum power dissipation of 250mW. Includes reverse current fault protection and an on/off interface. Packaged in a 6-pin SC-70 surface-mount plastic package, this component is RoHS compliant and lead-free.
Vishay SIP32431DR3-T1GE3 technical specifications.
| Package/Case | SC |
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 147mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.000988oz |
| RoHS | Compliant |
No datasheet is available for this part.
