Vishay SIP32451DB-T2-GE1 technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 196mW |
| Max Supply Current | 60uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 56mR |
| Operating Supply Voltage | 2.5V |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICRO FOOT® |
| Supply Current | 34uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32451DB-T2-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
