
Digital Signal Processor (DSP) power switch with 1.2A maximum output current. Features reverse current fault protection and a 54mΩ on-state resistance. Operates from a 0.9V to 2.5V supply voltage range with a maximum operating temperature of 85°C. Surface mountable in a 0.8mm x 0.8mm x 0.545mm package.
Vishay SIP32452DB-T2-GE1 technical specifications.
| Current | 1.2A |
| Fault Protection | Reverse Current |
| Height | 0.545mm |
| Interface | On/Off |
| Length | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 196mW |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 54mR |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICRO FOOT® |
| Voltage | 2.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32452DB-T2-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
