
SPST, 1 Func, 1 Channel, PBGA4, 0.80 X 0.80 MM, 0.40 MM PITCH, 0.0208 INCH HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-4
Sign in to ask questions about the Vishay SIP32453DB-T2-GE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP32453DB-T2-GE1 technical specifications.
| Current | 1.2A |
| Height | 0.545mm |
| Length | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 196mW |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 54mR |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICRO FOOT® |
| Voltage | 2.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32453DB-T2-GE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
