Vishay SIP32455DB-T2-GE1 technical specifications.
| Current | 1.2A |
| Height | 0.545mm |
| Length | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 196mW |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICRO FOOT® |
| Voltage | 2.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32455DB-T2-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
