
High-side load switch IC with 20mΩ on-state resistance, capable of delivering up to 3A output current. Features a 1.5V to 5.5V operating supply voltage range and a simple On/Off interface. This surface mount component offers a maximum power dissipation of 500mW and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Vishay SIP32459DB-T2-GE1 technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 9.5uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.2uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32459DB-T2-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
