
This surface mount high side switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 1.2A and a maximum power dissipation of 300mW. The switch is designed for use with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. It is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Vishay SIP32462DB-T2-GE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP32462DB-T2-GE1 technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 95mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32462DB-T2-GE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
