Checking distributor stock and pricing after the page loads.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0.054R |
| RoHS Compliant | Yes |
| RoHS | Compliant |