Sign in to ask questions about the Vishay SIP42104DX-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP42104DX-T1-E3 technical specifications.
| Package/Case | SOT-666 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 172mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 1.6R |
| Operating Supply Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 172mW |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SIP42104DX-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
