Sign in to ask questions about the Vishay SIP4610ADT-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP4610ADT-T1-E3 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIP461xx |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP4610ADT-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
