
The SIP4610BDT-T1-E3 is a SOT-23-5 packaged hot swap controller from Vishay, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features a maximum output current of 1A. The device is lead free and RoHS compliant, making it suitable for environmentally friendly designs. With a maximum power dissipation of 305mW, this hot swap controller is suitable for a variety of power management applications.
Sign in to ask questions about the Vishay SIP4610BDT-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP4610BDT-T1-E3 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 145mR |
| On-state Resistance-Max | 230MR |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP4610BDT-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
