
The SIP4613BDVP-T1-E3 is a single output low dropout (LDO) regulator from Vishay, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 420mW and is available in a surface mount package. This device is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay SIP4613BDVP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIP4613BDVP-T1-E3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 420mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP4613BDVP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
