
N-channel TrenchFET Gen IV power MOSFET provides a 100 V drain-source rating and 79 A continuous drain current at 25 °C case temperature. The device has maximum on-resistance of 6.4 mΩ at 10 V gate drive and 7.4 mΩ at 7.5 V gate drive. It uses a single PowerPAK SO-8 leadless package with a 6.15 mm by 5.15 mm footprint. Operation is rated over a -55 °C to +150 °C junction and storage temperature range. The orderable lead-free version is halogen-free and RoHS-compliant with exemptions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiR104DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| MOSFET Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current at TC=25°C | 79A |
| Continuous Drain Current at TC=70°C | 63.2A |
| Pulsed Drain Current | 200A |
| Maximum Power Dissipation at TC=25°C | 100W |
| Operating Junction Temperature Range | -55 to +150°C |
| Drain-Source On-Resistance at VGS=10V | 0.0064 maxΩ |
| Drain-Source On-Resistance at VGS=7.5V | 0.0074 maxΩ |
| Gate Threshold Voltage | 2 to 3.5V |
| Total Gate Charge at VGS=10V | 56 typ, 84 maxnC |
| Total Gate Charge at VGS=7.5V | 43 typ, 65 maxnC |
| Input Capacitance | 4230 typpF |
| Output Capacitance | 346 typpF |
| Reverse Transfer Capacitance | 18 typpF |
| Thermal Resistance Junction-to-Ambient | 23 max°C/W |
| Thermal Resistance Junction-to-Case | 2.5 max°C/W |
| Body Diode Forward Voltage | 1.1 maxV |
| RoHS | Yes with exemptions |
| Lead Free | Termination is Lead Free |
| Halogen Free | Yes |
| Msl | Floor Life-Unlimited |
| Qualification | Non-Automotive |
Download the complete datasheet for Vishay SiR104DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.