
P-channel MOSFET transistor featuring 50A continuous drain current and a -20V drain-to-source voltage. Offers a low 3.2mΩ maximum drain-source resistance. Operates with a 12V gate-to-source voltage and a -600mV threshold voltage. Designed for surface mount applications with a 39W maximum power dissipation and a 150°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR401DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.12mm |
| Input Capacitance | 9.08nF |
| Length | 6.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 140ns |
| Weight | 0.01787oz |
| Width | 5.26mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR401DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
