
N-channel MOSFET transistor featuring a 40V drain-source voltage and 40A continuous drain current. Offers a low 6.6mΩ drain-source on-resistance and 1.785nF input capacitance. Designed for efficient switching with turn-on delay of 19ns and fall time of 11ns. Housed in a PowerPAK SO package, this component supports both through-hole and surface mount configurations, operating across a wide temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR422DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIR422DP-T1-GE3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 6.6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 6.6mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.042inch |
| Input Capacitance | 1.785nF |
| Lead Free | Lead Free |
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34.7W |
| Mount | Through Hole, Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 6.6mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.01787oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR422DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
