
N-channel MOSFET with 25V drain-source voltage and 40A continuous drain current. Features low 5mR drain-to-source resistance and 50W maximum power dissipation. Designed for surface mount applications with a compact 5.89mm x 4.9mm x 1.04mm footprint. Offers fast switching characteristics with turn-on delay of 22ns and fall time of 9ns. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR436DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.715nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.6mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR436DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
