
N-channel MOSFET transistor featuring 25V drain-source voltage and 60A continuous drain current. Offers low 1.9mΩ drain-to-source resistance and 83W maximum power dissipation. Designed for surface mounting with a compact 4.9mm length, 5.89mm width, and 1.04mm height. Includes fast switching characteristics with turn-on delay of 37ns and fall time of 20ns. RoHS compliant and operates within a -55°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR438DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 4.56nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.4W |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 37ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR438DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
