
N-channel MOSFET, 30V Vds, 40A continuous drain current, and 3.5mΩ maximum drain-source on-resistance. Features a 2.4V threshold voltage and 20V gate-source voltage rating. Surface mountable in an 8-pin PowerPAK SO package with dimensions of 5.89mm width, 4.9mm length, and 1.04mm height. Offers a maximum power dissipation of 54W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 30ns and fall time of 9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR466DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.5mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 2.73nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR466DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
