
N-channel MOSFET transistor for surface mount applications. Features 40V drain-source voltage (Vdss) and 60A continuous drain current (ID). Offers low 2.2mR drain-source on-resistance (Rds On Max) at a nominal gate-source voltage (Vgs) of 2.5V. Designed with a 1.04mm height, 4.9mm length, and 5.89mm width in an 8-pin SOIC package. Maximum power dissipation is 104W, with operating temperatures from -55°C to 150°C.
Sign in to ask questions about the Vishay SIR470DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIR470DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.3MR |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 5.66nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.3mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR470DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
