
This N-channel power MOSFET is rated for 100 V drain-to-source voltage and 110 A continuous drain current at TC = 25 °C. It uses a TrenchFET Gen V process and provides a maximum on-resistance of 4.1 mΩ at 10 V gate drive and 5.6 mΩ at 7.5 V. Typical total gate charge is 25.1 nC at 7.5 V, and the device is housed in a PowerPAK SO-8 package. The part is specified for -55 °C to +150 °C junction and storage temperature operation and is intended for synchronous rectification, primary-side switching, OR-ing and hot-swap switching, motor drive control, and battery management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR5102DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIR5102DP technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 110A |
| Pulsed Drain Current | 300A |
| On-Resistance Max @ 10 V | 0.0041Ω |
| On-Resistance Max @ 7.5 V | 0.0056Ω |
| Total Gate Charge Typ @ 7.5 V | 25.1nC |
| Gate-Source Voltage | ±20V |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance Typ | 2850pF |
| Output Capacitance Typ | 1050pF |
| Reverse Transfer Capacitance Typ | 9.2pF |
| Power Dissipation @ TC=25°C | 104W |
| Junction-to-Case Thermal Resistance Max | 1.2°C/W |
| Operating Junction Temperature Range | -55 to +150°C |
| Body Diode Forward Voltage Typ | 0.74V |
Download the complete datasheet for Vishay SIR5102DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
