Trans MOSFET N-CH 80V 27.6A 8-Pin 8PowerPAK SO T/R
Checking distributor stock and pricing after the page loads.
Vishay SIR672DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 27.6A |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.365nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.1mR |
| Series | TrenchFET® |
| RoHS | Compliant |
No datasheet is available for this part.