
N-channel MOSFET featuring 20V drain-source voltage and 50A continuous drain current. Offers low 1.9mR drain-to-source resistance and 2.3mR Rds On max. Operates with a 12V gate-to-source voltage and exhibits 27ns turn-on delay and fall times. This surface mount component, packaged on tape and reel, boasts a max power dissipation of 69W and an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR800DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 5.125nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.3mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 27ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR800DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
