
N-channel PowerPAK SO MOSFET with 40V Drain-Source Voltage and 21A Continuous Drain Current. Features low 19mΩ Drain-Source On-Resistance at a nominal 1.2V Gate-Source Voltage. Offers fast switching with 14ns Turn-On Delay and 11ns Fall Time. Operates from -55°C to 150°C with 15.6W Max Power Dissipation. Surface mountable, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Vishay SIR836DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIR836DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 22.5MR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15.6W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR836DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
