N-channel Power MOSFET, 150V drain-source voltage, 35A continuous drain current. Features 8-pin PowerPAK SO surface-mount package with no leads, 4.9mm length, 5.89mm width, and 1.07mm maximum height. Offers 33mOhm maximum drain-source resistance at 10V, 33nC typical gate charge, and 2075pF typical input capacitance. Operates from -55°C to 150°C with 5400mW maximum power dissipation.
Sign in to ask questions about the Vishay SiR838DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiR838DP-T1-GE3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | PowerPAK SO |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 5.89 |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.04 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 150V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 35A |
| Maximum Drain Source Resistance | 33@10VmOhm |
| Typical Gate Charge @ Vgs | 33@10VnC |
| Typical Gate Charge @ 10V | 33nC |
| Typical Input Capacitance @ Vds | 2075@75VpF |
| Maximum Power Dissipation | 5400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiR838DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.