The SIR840DP-T1-GE3 is a single N-channel transistor from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source voltage rating of 30V and is designed for surface mount applications in SOIC packaging. This transistor is suitable for use in a variety of electronic circuits, including those requiring high-temperature operation.
Vishay SIR840DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.01787oz |
| RoHS | Compliant |
No datasheet is available for this part.