
MOSFET 150volt 18mOhms@10V 53.7A N-Ch T-FET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR872ADP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 53.7A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 18MR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.286nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR872ADP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
