
N-CHANNEL MOSFET, 20V Vdss, 50A continuous drain current, and 2.9mOhm maximum drain-source on-resistance at 10V Vgs. This surface mount component features a 5W maximum power dissipation and operates across a wide temperature range of -55°C to 150°C. It is supplied in a SOIC package on tape and reel, offering low on-resistance and fast switching characteristics with turn-on delay times of 30ns and fall times of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIR890DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIR890DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 2.9mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 2.747nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.9mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIR890DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
