
N-channel MOSFET, 30V drain-source breakdown voltage, 60A continuous drain current, and 1mR drain-source on-resistance. Features a 1.1V threshold voltage, 11.7nF input capacitance, and 104W maximum power dissipation. Packaged in SOIC for surface mounting, this component offers fast switching with 11ns fall time and 18ns turn-on delay. Operates across a -55°C to 150°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SIRA00DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIRA00DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.042inch |
| Input Capacitance | 11.7nF |
| Lead Free | Lead Free |
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 1.1V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 1mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.01787oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIRA00DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
