
N-Channel MOSFET featuring 30V drain-source breakdown voltage and 50A continuous drain current. Offers low 2mΩ drain-source resistance at 10V gate-source voltage. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 50W. This surface-mount component boasts fast switching characteristics with a 16ns fall time and 31ns turn-on delay. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Vishay SIRA02DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIRA02DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.042inch |
| Input Capacitance | 6.15nF |
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Vgs | 1.1V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 31ns |
| Weight | 0.01787oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIRA02DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
