
N-channel MOSFET with 30V drain-source breakdown voltage and 30A continuous drain current. Features low 3.7mΩ Rds(on) and 1.1V threshold voltage. Offers fast switching with 20ns turn-on and 27ns turn-off delay times. Surface mountable in a SO-8 package, this component supports a maximum power dissipation of 40W and operates across a -55°C to 150°C temperature range.
Vishay SIRA10DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 2.2V |
| Height | 0.042inch |
| Input Capacitance | 2.425nF |
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 3.7mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIRA10DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
