
This device is an N-channel 30 V power MOSFET built on Vishay Siliconix TrenchFET Gen IV technology. It is supplied in a PowerPAK SO-8 package and is intended for high power density DC/DC converters, synchronous rectification, and VRM or embedded DC/DC applications. The MOSFET provides up to 70 A continuous drain current at TC = 25 °C, with maximum on-resistance of 4.6 mΩ at 10 V gate drive and 7.1 mΩ at 4.5 V gate drive. It has typical total gate charge of 10.6 nC at 4.5 V drive, a maximum power dissipation of 36 W at TC = 25 °C, and an operating junction temperature range of -55 °C to +150 °C. The ordering information identifies the device as lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SiRA84BDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SiRA84BDP technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 30V |
| Gate-Source Voltage | +20/-16V |
| Continuous Drain Current (TC=25°C) | 70A |
| Continuous Drain Current (TA=25°C) | 22A |
| Pulsed Drain Current | 150A |
| On-Resistance Max @ VGS=10 V | 4.6mΩ |
| On-Resistance Max @ VGS=4.5 V | 7.1mΩ |
| Total Gate Charge Typ @ VGS=4.5 V | 10.6nC |
| Input Capacitance Typ | 1050pF |
| Output Capacitance Typ | 390pF |
| Reverse Transfer Capacitance Typ | 80pF |
| Power Dissipation (TC=25°C) | 36W |
| Operating Junction Temperature Range | -55 to +150°C |
| Junction-to-Case Thermal Resistance Max | 3.5°C/W |
| Single Pulse Avalanche Energy | 11.3mJ |
| Body Diode Reverse Recovery Time Max | 40ns |
| Lead (pb)-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Vishay SiRA84BDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
