
N-CHANNEL MOSFET, 30V Vdss, 35A continuous drain current, and 5.6mR Rds On. This surface mount component features a 1.2V threshold voltage and 52W max power dissipation. Operating temperature range is -55°C to 150°C. Packaged in SOIC for tape and reel deployment.
Sign in to ask questions about the Vishay SIS330DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIS330DN-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.12mm |
| Input Capacitance | 1.3nF |
| Length | 3.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.6mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 16ns |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIS330DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
