Single N-Channel Power MOSFET featuring 30V drain-source voltage and a low 6mΩ maximum drain-source on-resistance. This surface mount component offers a continuous drain current of 35A and a maximum power dissipation of 3.8W. Operating across a wide temperature range from -55°C to 150°C, it includes fast switching characteristics with typical turn-on and turn-off delay times of 25ns. The compact PowerPAK-1212-8 package measures 3.05mm x 3.05mm x 1.04mm.
Sign in to ask questions about the Vishay SIS402DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SIS402DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 6.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 6mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SIS |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIS402DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
