
N-channel MOSFET with 30V drain-source breakdown voltage and 2.5mΩ maximum drain-source on-resistance at 10V gate-source voltage. Features 40A continuous drain current and 52W maximum power dissipation. Designed for surface mount applications with a compact 0.124 x 0.124 inch footprint and 0.042 inch height. Operates across a wide temperature range from -55°C to 150°C.
Vishay SIS476DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.5mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 2.3V |
| Height | 0.042inch |
| Input Capacitance | 3.595nF |
| Lead Free | Lead Free |
| Length | 0.124inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | Unknown |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 24ns |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIS476DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
